Panasonic EEU-FR1V271B Electrolytic capacitor Radial lead 5 mm 270 µF 35 V 20 % (Ø) 10 mm 1 pc(s)

  • Item no.: 1480898
  • Manufacturer no.: EEU-FR1V271B
  • EAN: 2050004496802

ELKO ALUM 270UF 20% 35V RADIAL

  • Item no.: 1480898
  • Manufacturer no.: EEU-FR1V271B
  • EAN: 2050004496802

ELKO ALUM 270UF 20% 35V RADIAL

Type Radial lead
Capacity (elec.) 270 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type EEU-FR1V271B
Nominal voltage 35 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 270 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type EEU-FR1V271B
Nominal voltage 35 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors