Panasonic EEU-HD1H221 Electrolytic capacitor Radial lead 5 mm 220 µF 50 V 20 % (Ø) 10 mm 1 pc(s)

  • Item no.: 1465416
  • Manufacturer no.: EEU-HD1H221
  • EAN: 2050004349344

ELKO ALUM 220UF 20% 50V RADIAL

  • Item no.: 1465416
  • Manufacturer no.: EEU-HD1H221
  • EAN: 2050004349344

ELKO ALUM 220UF 20% 50V RADIAL

Type Radial lead
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type EEU-HD1H221
Nominal voltage 50 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 220 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type EEU-HD1H221
Nominal voltage 50 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors