Panasonic EEU-HD1H2R2 Electrolytic capacitor Radial lead 2.5 mm 2.2 µF 50 V 20 % (Ø) 5 mm 1 pc(s)

  • Item no.: 1468985
  • Manufacturer no.: EEU-HD1H2R2
  • EAN: 2050004373127

ELKO ALUM 2.2UF 20% 50V RADIAL

  • Item no.: 1468985
  • Manufacturer no.: EEU-HD1H2R2
  • EAN: 2050004373127

ELKO ALUM 2.2UF 20% 50V RADIAL

Type Radial lead
Capacity (elec.) 2.2 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type EEU-HD1H2R2
Nominal voltage 50 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 2.2 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type EEU-HD1H2R2
Nominal voltage 50 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors