Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 47 µF |
Lifespan | 1000 h |
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 11 mm |
(Ø) | 5 mm |
Length | 11 mm |
Width | 5 mm |
Material | Aluminium |
Type | EEUFC1E470 |
Nominal voltage | 25 V |
---|---|
CS | 2 mm |
Tolerance ± | 20 % |
Max. temperature | +105 °C |
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Radial electrolyte capacitor FC
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEUFC1E470 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors