Panasonic EEUFC1E560 Electrolytic capacitor Radial lead 2 mm 56 µF 25 V DC 20 % (Ø x H) 5 mm x 15 mm 1 pc(s)

  • Item no.: 421943
  • Manufacturer no.: EEUFC1E560
  • EAN: 2050000758201

Niedrige Impedanz.

  • Item no.: 421943
  • Manufacturer no.: EEUFC1E560
  • EAN: 2050000758201

Niedrige Impedanz.

Type Radial lead
Capacity (elec.) 56 µF
Content 1 pc(s)
Dim (Ø x H) 5 mm x 15 mm
(Ø) 5 mm
Height 15 mm
Type EEUFC1E560
Nominal voltage 25 V DC
CS 2 mm
Tolerance ± 20 %
Nominal voltage (details) 25 V
Tolerance ± 20 %
Type EEUFC1E560
Capacity (elec.) 56 µF
Temperature range -55 - +105 °C
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 56 µF
Content 1 pc(s)
Dim (Ø x H) 5 mm x 15 mm
(Ø) 5 mm
Height 15 mm
Type EEUFC1E560
Nominal voltage 25 V DC
CS 2 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors