Panasonic EEUFC1V122L Electrolytic capacitor Radial lead 5 mm 1200 µF 35 V 20 % (Ø x L) 12.5 mm x 30 mm 1 pc(s)

  • Item no.: 773043
  • Manufacturer no.: EEUFC1V122L
  • EAN: 2050001826732

ELKO FC-R 1200UF 35V 105C

  • Item no.: 773043
  • Manufacturer no.: EEUFC1V122L
  • EAN: 2050001826732

ELKO FC-R 1200UF 35V 105C

Type Radial lead
Capacity (elec.) 1200 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x L) 12.5 mm x 30 mm
(Ø) 12.5 mm
Length 30 mm
Width 12.5 mm
Material Aluminium
Type EEUFC1V122L
Nominal voltage 35 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1200 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x L) 12.5 mm x 30 mm
(Ø) 12.5 mm
Length 30 mm
Width 12.5 mm
Material Aluminium
Type EEUFC1V122L

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors