Panasonic EEUFC1V152B Electrolytic capacitor Radial lead 7.5 mm 1500 µF 35 V 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)

  • Item no.: 773092
  • Manufacturer no.: EEUFC1V152B
  • EAN: 2050001827159

ELKO FC-R 1500UF 35V 105C

  • Item no.: 773092
  • Manufacturer no.: EEUFC1V152B
  • EAN: 2050001827159

ELKO FC-R 1500UF 35V 105C

Type Radial lead
Capacity (elec.) 1500 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x L) 16 mm x 25 mm
(Ø) 16 mm
Length 25 mm
Width 16 mm
Material Aluminium
Type EEUFC1V152B
Nominal voltage 35 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1500 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x L) 16 mm x 25 mm
(Ø) 16 mm
Length 25 mm
Width 16 mm
Material Aluminium
Type EEUFC1V152B

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors