Panasonic EEUFR1A682 Electrolytic capacitor Radial lead 7.5 mm 6800 µF 10 V DC 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

  • Item no.: 446721
  • Manufacturer no.: EEUFR1A682
  • EAN: 2050001414342

ALU-FR-R 6800 UF CAPACITOR 10V

  • Item no.: 446721
  • Manufacturer no.: EEUFR1A682
  • EAN: 2050001414342

ALU-FR-R 6800 UF CAPACITOR 10V

Type Radial lead
Capacity (elec.) 6800 µF
Content 1 pc(s)
(Ø) 16 mm
Height 25 mm
Type EEUFR1A682
Type Standard wired
Nominal voltage 10 V DC
CS 7.5 mm
Tolerance ± 20 %
Tolerance ± 20 %
Capacity (elec.) 6800 µF
Temperature range -40 - +105 °C
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 6800 µF
Content 1 pc(s)
(Ø) 16 mm
Height 25 mm
Type EEUFR1A682
Type Standard wired
Nominal voltage 10 V DC
CS 7.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors