Panasonic EEUFR1C332L Electrolytic capacitor Radial lead 5 mm 3300 µF 16 V DC 20 % (Ø x H) 12.5 mm x 30 mm 1 pc(s)

  • Item no.: 446796
  • Manufacturer no.: EEUFR1C332L
  • EAN: 2050001414403

Aluminum Capacitor Fri-R 3300 Uf 16v

  • Item no.: 446796
  • Manufacturer no.: EEUFR1C332L
  • EAN: 2050001414403

Aluminum Capacitor Fri-R 3300 Uf 16v

Type Radial lead
Capacity (elec.) 3300 µF
Content 1 pc(s)
(Ø) 12.5 mm
Height 30 mm
Type EEUFR1C332L
Type Standard wired
Nominal voltage 16 V DC
CS 5 mm
Tolerance ± 20 %
Tolerance ± 20 %
Capacity (elec.) 3300 µF
Temperature range -40 - +105 °C
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 3300 µF
Content 1 pc(s)
(Ø) 12.5 mm
Height 30 mm
Type EEUFR1C332L
Type Standard wired
Nominal voltage 16 V DC
CS 5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors