Panasonic EEUFR1V222B Electrolytic capacitor Radial lead 7.5 mm 2200 µF 35 V DC 20 % (Ø x H) 16 mm x 25 mm 250 pc(s)

  • Item no.: 448455
  • Manufacturer no.: EEUFR1V222B
  • EAN: 2050001415363

ALU-CAPACITOR FR-R 2200 UF 35V 250ST

  • Item no.: 448455
  • Manufacturer no.: EEUFR1V222B
  • EAN: 2050001415363

ALU-CAPACITOR FR-R 2200 UF 35V 250ST

Type Radial lead
Capacity (elec.) 2200 µF
Content 250 pc(s)
(Ø) 16 mm
Height 25 mm
Industrial packaging Yes
Packaging type (details) Ammo pack
Type EEUFR1V222B
Nominal voltage 35 V DC
CS 7.5 mm
Tolerance ± 20 %
Capacity (elec.) 2200 µF
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 2200 µF
Content 250 pc(s)
(Ø) 16 mm
Height 25 mm
Industrial packaging Yes
Packaging type (details) Ammo pack
Type EEUFR1V222B
Nominal voltage 35 V DC
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors