Panasonic EEUFR1V271B Electrolytic capacitor Radial lead 5 mm 270 µF 35 V DC 20 % (Ø x H) 10 mm x 12.5 mm 500 pc(s)

  • Item no.: 448480
  • Manufacturer no.: EEUFR1V271B
  • EAN: 2050001415417

ALU-CAPACITOR FR-R 270 UF 35V 500ST

  • Item no.: 448480
  • Manufacturer no.: EEUFR1V271B
  • EAN: 2050001415417

ALU-CAPACITOR FR-R 270 UF 35V 500ST

Type Radial lead
Capacity (elec.) 270 µF
Content 500 pc(s)
(Ø) 10 mm
Height 12.5 mm
Industrial packaging Yes
Packaging type (details) Ammo pack
Type EEUFR1V271B
Nominal voltage 35 V DC
CS 5 mm
Tolerance ± 20 %
Capacity (elec.) 270 µF
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 270 µF
Content 500 pc(s)
(Ø) 10 mm
Height 12.5 mm
Industrial packaging Yes
Packaging type (details) Ammo pack
Type EEUFR1V271B
Nominal voltage 35 V DC
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors