Panasonic EEV-FK1K151Q Electrolytic capacitor SMD 150 µF 80 V 20 % (Ø) 12.5 mm 1 pc(s)

  • Item no.: 1472822
  • Manufacturer no.: EEV-FK1K151Q
  • EAN: 2050004413359

ELKO ALUM 150UF 20% 80V SMD

  • Item no.: 1472822
  • Manufacturer no.: EEV-FK1K151Q
  • EAN: 2050004413359

ELKO ALUM 150UF 20% 80V SMD

Type SMD
Capacity (elec.) 150 µF
Content 1 pc(s)
(Ø) 12.5 mm
Material Aluminium
Type EEV-FK1K151Q
Nominal voltage 80 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 150 µF
Content 1 pc(s)
(Ø) 12.5 mm
Material Aluminium
Type EEV-FK1K151Q
Nominal voltage 80 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors