Panasonic EEV-TG1C102UQ Electrolytic capacitor SMD 1000 µF 16 V 20 % (Ø x L) 12.5 mm x 7.3 mm 1 pc(s)

  • Item no.: 1476037
  • Manufacturer no.: EEV-TG1C102UQ
  • EAN: 2050004445985

ELKO ALUM 1000UF 20% 16V SMD

  • Item no.: 1476037
  • Manufacturer no.: EEV-TG1C102UQ
  • EAN: 2050004445985

ELKO ALUM 1000UF 20% 16V SMD

Type SMD
Capacity (elec.) 1000 µF
Content 1 pc(s)
(Ø) 12.5 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EEV-TG1C102UQ
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +125 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 1000 µF
Content 1 pc(s)
(Ø) 12.5 mm
Length 7.3 mm
Width 4.3 mm
Material Aluminium
Type EEV-TG1C102UQ
Nominal voltage 16 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors