Technical data
Features | enclosed |
---|---|
Type | Radial lead |
Inductance (L) | 1000 µH |
Resonance | 10 kHz |
Tolerance ± | 10 % |
Resistance | 2.100 Ω |
Nominal current | 0.28 A |
Height | 8.9 mm |
(Ø) | 9.5 mm |
CS | 5 mm |
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 9.5 mm x 8.9 mm |
Type | ELC09D102DF |
Product type | Inductor |
Documents & Downloads
Panasonic ELC09D102DF Inductor enclosed Radial lead Contact spacing 5 mm 1000 µH 2.100 Ω 0.28 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes