Panasonic ELC09D221DF Inductor enclosed Radial lead Contact spacing 5 mm 220 µH 0.410 Ω 0.58 A 1 pc(s)

  • Item no.: 450597
  • Manufacturer no.: ELC09D221F
  • EAN: 2050001122285

INDUCTOR 220 UHY 9,5X8,9MM RM 5,0

  • Item no.: 450597
  • Manufacturer no.: ELC09D221F
  • EAN: 2050001122285

INDUCTOR 220 UHY 9,5X8,9MM RM 5,0

Features enclosed
Type Radial lead
Inductance (L) 220 µH
Resonance 10 kHz
Tolerance ± 10 %
Resistance 0.410 Ω
Nominal current 0.58 A
Height 8.9 mm
(Ø) 9.5 mm
CS 5 mm
Content 1 pc(s)
Type ELC09D221DF
Product type Inductor

Technical data

Features enclosed
Type Radial lead
Inductance (L) 220 µH
Resonance 10 kHz
Tolerance ± 10 %
Resistance 0.410 Ω
Nominal current 0.58 A
Height 8.9 mm
(Ø) 9.5 mm
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes