Panasonic ERA-2AEB622X Metal film resistor 6.2 kΩ SMD 0402 0.0625 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1481470
  • Manufacturer no.: ERA-2AEB622X
  • EAN: 2050004500523

WIDERSTAND SMD 6.2K OHM 0.1% 1/16W 0402

  • Item no.: 1481470
  • Manufacturer no.: ERA-2AEB622X
  • EAN: 2050004500523

WIDERSTAND SMD 6.2K OHM 0.1% 1/16W 0402

Type SMD
Type 0402
Resistance 6.2 kΩ
Power rating 0.0625 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERA-2AEB622X
Product type Metal film resistor

Technical data

Type SMD
Type 0402
Resistance 6.2 kΩ
Power rating 0.0625 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERA-2AEB622X

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors