Panasonic ERA-3AEB2101V Metal film resistor 2.1 kΩ SMD 0603 0.1 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1480536
  • Manufacturer no.: ERA-3AEB2101V
  • EAN: 2050004494327

WIDERSTAND SMD 2.1K OHM 0.1% 1/10W 0603

  • Item no.: 1480536
  • Manufacturer no.: ERA-3AEB2101V
  • EAN: 2050004494327

WIDERSTAND SMD 2.1K OHM 0.1% 1/10W 0603

Type SMD
Type 0603
Resistance 2.1 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERA-3AEB2101V
Product type Metal film resistor

Technical data

Type SMD
Type 0603
Resistance 2.1 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERA-3AEB2101V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors