Technical data
Type | SMD |
---|---|
Type | 0603 |
Resistance | 82.5 kΩ |
Power rating | 0.1 W |
Tolerance ± | 0.1 % |
Temperature coefficient | 25 ppm/°C |
Length | 1.6 mm |
Width | 0.8 mm |
Content | 1 pc(s) |
Dim | (L x W) 1.6 mm x 0.8 mm |
Type | ERA-3AEB8252V |
---|---|
Product type | Metal film resistor |
Documents & Downloads
Metal film resistor ERA-3A
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors