Panasonic ERA-6AEB432V Metal film resistor 4.3 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1480248
  • Manufacturer no.: ERA-6AEB432V
  • EAN: 2050004494044

WIDERSTAND SMD 4.3K OHM 0.1% 1/8W 0805

  • Item no.: 1480248
  • Manufacturer no.: ERA-6AEB432V
  • EAN: 2050004494044

WIDERSTAND SMD 4.3K OHM 0.1% 1/8W 0805

Type SMD
Type 0805
Resistance 4.3 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA-6AEB432V
Product type Metal film resistor

Technical data

Type SMD
Type 0805
Resistance 4.3 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA-6AEB432V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors