Panasonic ERA-6AHD24R9V Metal film resistor 24.9 Ω SMD 0805 0.125 W 0.5 % 50 ppm/°C 1 pc(s)

  • Item no.: 1467519
  • Manufacturer no.: ERA-6AHD24R9V
  • EAN: 2050004353938

WIDERSTAND SMD 24.9 OHM 0.5% 1/8W 0805

  • Item no.: 1467519
  • Manufacturer no.: ERA-6AHD24R9V
  • EAN: 2050004353938

WIDERSTAND SMD 24.9 OHM 0.5% 1/8W 0805

Type SMD
Type 0805
Resistance 24.9 Ω
Power rating 0.125 W
Tolerance ± 0.5 %
Temperature coefficient 50 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA-6AHD24R9V
Product type Metal film resistor

Technical data

Type SMD
Type 0805
Resistance 24.9 Ω
Power rating 0.125 W
Tolerance ± 0.5 %
Temperature coefficient 50 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA-6AHD24R9V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors