Panasonic ERA-6ARW103V Metal film resistor 10 kΩ SMD 0805 0.125 W 0.05 % 10 ppm/°C 1 pc(s)

  • Item no.: 1480589
  • Manufacturer no.: ERA-6ARW103V
  • EAN: 2050004494846

WIDERSTAND SMD 10K OHM 0.05% 1/8W 0805

  • Item no.: 1480589
  • Manufacturer no.: ERA-6ARW103V
  • EAN: 2050004494846

WIDERSTAND SMD 10K OHM 0.05% 1/8W 0805

Type SMD
Type 0805
Resistance 10 kΩ
Power rating 0.125 W
Tolerance ± 0.05 %
Temperature coefficient 10 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA-6ARW103V
Product type Metal film resistor

Technical data

Type SMD
Type 0805
Resistance 10 kΩ
Power rating 0.125 W
Tolerance ± 0.05 %
Temperature coefficient 10 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA-6ARW103V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors