Panasonic ERA-8AEB122V Metal film resistor 1.2 kΩ SMD 1206 0.25 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1477985
  • Manufacturer no.: ERA-8AEB122V
  • EAN: 2050004468182

WIDERSTAND SMD 1.2K OHM 0.1% 1/4W 1206

  • Item no.: 1477985
  • Manufacturer no.: ERA-8AEB122V
  • EAN: 2050004468182

WIDERSTAND SMD 1.2K OHM 0.1% 1/4W 1206

Type SMD
Type 1206
Resistance 1.2 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type ERA-8AEB122V
Product type Metal film resistor

Technical data

Type SMD
Type 1206
Resistance 1.2 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors