Panasonic ERA-8AEB621V Metal film resistor 620 Ω SMD 1206 0.25 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1478015
  • Manufacturer no.: ERA-8AEB621V
  • EAN: 2050004468229

WIDERSTAND SMD 620 OHM 0.1% 1/4W 1206

  • Item no.: 1478015
  • Manufacturer no.: ERA-8AEB621V
  • EAN: 2050004468229

WIDERSTAND SMD 620 OHM 0.1% 1/4W 1206

Type SMD
Type 1206
Resistance 620 Ω
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERA-8AEB621V
Product type Metal film resistor

Technical data

Type SMD
Type 1206
Resistance 620 Ω
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERA-8AEB621V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors