Panasonic ERA-V39J121V Metal film resistor 120 Ω SMD 0603 0.0625 W 5 % 3900 ppm/°C 1 pc(s)

  • Item no.: 1465836
  • Manufacturer no.: ERA-V39J121V
  • EAN: 2050004339338

WIDERSTAND TEMP SENS 120 OHM 5% 1/16W

  • Item no.: 1465836
  • Manufacturer no.: ERA-V39J121V
  • EAN: 2050004339338

WIDERSTAND TEMP SENS 120 OHM 5% 1/16W

Type SMD
Type 0603
Resistance 120 Ω
Power rating 0.0625 W
Tolerance ± 5 %
Temperature coefficient 3900 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type ERA-V39J121V
Product type Metal film resistor

Technical data

Type SMD
Type 0603
Resistance 120 Ω
Power rating 0.0625 W
Tolerance ± 5 %
Temperature coefficient 3900 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors