Panasonic ERA2AEB152X Metal film resistor 1.5 kΩ SMD 0402 0.063 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1676069
  • Manufacturer no.: ERA2AEB152X
  • EAN: 2050005406572

Panasonic ERA2AEB152X Metal film resistor 1 pc(s)

  • Item no.: 1676069
  • Manufacturer no.: ERA2AEB152X
  • EAN: 2050005406572

Panasonic ERA2AEB152X Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0402
Resistance 1.5 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERA2AEB152X
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0402
Resistance 1.5 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors