Panasonic ERA2AEB6492X Metal film resistor 64.9 kΩ SMD 0402 0.063 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1675714
  • Manufacturer no.: ERA2AEB6492X
  • EAN: 2050005406084

Panasonic ERA2AEB6492X Metal film resistor 1 pc(s)

  • Item no.: 1675714
  • Manufacturer no.: ERA2AEB6492X
  • EAN: 2050005406084

Panasonic ERA2AEB6492X Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0402
Resistance 64.9 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.00 mm
Width 0.50 mm
Content 1 pc(s)
Type ERA2AEB6492X
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0402
Resistance 64.9 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.00 mm
Width 0.50 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors