Panasonic ERA3AEB8251V Metal film resistor 8.25 kΩ SMD 0603 0.1 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1675704
  • Manufacturer no.: ERA3AEB8251V
  • EAN: 2050005405988

Panasonic ERA3AEB8251V Metal film resistor 1 pc(s)

  • Item no.: 1675704
  • Manufacturer no.: ERA3AEB8251V
  • EAN: 2050005405988

Panasonic ERA3AEB8251V Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0603
Resistance 8.25 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.60 mm
Width 0.80 mm
Content 1 pc(s)
Type ERA3AEB8251V
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 8.25 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.60 mm
Width 0.80 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors