Panasonic ERA6AEB1023V Metal film resistor 102 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1675700
  • Manufacturer no.: ERA6AEB1023V
  • EAN: 2050005405940

Panasonic ERA6AEB1023V Metal film resistor 1 pc(s)

  • Item no.: 1675700
  • Manufacturer no.: ERA6AEB1023V
  • EAN: 2050005405940

Panasonic ERA6AEB1023V Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0805
Resistance 102 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 2.00 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA6AEB1023V
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 102 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 2.00 mm
Width 1.25 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors