Panasonic ERA6AEB222V Metal film resistor 2.2 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1676040
  • Manufacturer no.: ERA6AEB222V
  • EAN: 2050005399287

Panasonic ERA6AEB222V Metal film resistor 1 pc(s)

  • Item no.: 1676040
  • Manufacturer no.: ERA6AEB222V
  • EAN: 2050005399287

Panasonic ERA6AEB222V Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 0805
Resistance 2.2 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERA6AEB222V
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 2.2 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors