Panasonic ERA8AEB114V Metal film resistor 110 kΩ SMD 1206 0.25 W 0.1 % 25 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1675733
  • Manufacturer no.: ERA8AEB114V
  • EAN: 2050005406275

Panasonic ERA8AEB114V Metal film resistor 1 pc(s)

  • Item no.: 1675733
  • Manufacturer no.: ERA8AEB114V
  • EAN: 2050005406275

Panasonic ERA8AEB114V Metal film resistor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 1206
Resistance 110 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERA8AEB114V
AEC-Compliance AEC-Q200
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 1206
Resistance 110 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors