Panasonic ERD-S1TJ240V Carbon film resistor 24 Ω Axial lead 0.5 W 5 % 1 pc(s)

  • Item no.: 1471391
  • Manufacturer no.: ERD-S1TJ240V
  • EAN: 2050004396249

KOHLE-WIDERSTAND 24 OHM 1/2W 5% AXIAL

  • Item no.: 1471391
  • Manufacturer no.: ERD-S1TJ240V
  • EAN: 2050004396249

KOHLE-WIDERSTAND 24 OHM 1/2W 5% AXIAL

Type Axial lead
Resistance 24 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 6.35 mm
(Ø) 2.3 mm
Content 1 pc(s)
Type ERD-S1TJ240V
Product type Carbon film resistor

Technical data

Type Axial lead
Resistance 24 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 6.35 mm
(Ø) 2.3 mm
Content 1 pc(s)
Type ERD-S1TJ240V
Product type Carbon film resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors