Panasonic ERG-1SJ360 Metal film resistor 36 Ω Axial lead 1 W 5 % 1 pc(s)

  • Item no.: 1474709
  • Manufacturer no.: ERG-1SJ360
  • EAN: 2050004431780

WIDERSTAND 36 OHM 1W 5% AXIAL

  • Item no.: 1474709
  • Manufacturer no.: ERG-1SJ360
  • EAN: 2050004431780

WIDERSTAND 36 OHM 1W 5% AXIAL

Type Axial lead
Resistance 36 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 9 mm
(Ø) 2.8 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)
Type ERG-1SJ360
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 36 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 9 mm
(Ø) 2.8 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors