Panasonic ERG-2SJ104 Metal film resistor 100 kΩ Axial lead 2 W 5 % 1 pc(s)

  • Item no.: 1474533
  • Manufacturer no.: ERG-2SJ104
  • EAN: 2050004426724

WIDERSTAND 100K OHM 2W 5% AXIAL

  • Item no.: 1474533
  • Manufacturer no.: ERG-2SJ104
  • EAN: 2050004426724

WIDERSTAND 100K OHM 2W 5% AXIAL

Type Axial lead
Resistance 100 kΩ
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 12 mm
(Ø) 4 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)
Type ERG-2SJ104
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 100 kΩ
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 12 mm
(Ø) 4 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors