Panasonic ERG-3SJ683 Metal film resistor 68 kΩ Axial lead 3 W 5 % 1 pc(s)

  • Item no.: 1474641
  • Manufacturer no.: ERG-3SJ683
  • EAN: 2050004423334

WIDERSTAND 68K OHM 3W 5% AXIAL

  • Item no.: 1474641
  • Manufacturer no.: ERG-3SJ683
  • EAN: 2050004423334

WIDERSTAND 68K OHM 3W 5% AXIAL

Type Axial lead
Resistance 68 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 300 ppm/°C
Length 15 mm
(Ø) 5.5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (Ø x L) 5.5 mm x 15 mm
Type ERG-3SJ683
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 68 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 300 ppm/°C
Length 15 mm
(Ø) 5.5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors