Panasonic ERJ-12SF10R0U Cermet resistor 10 Ω SMD 2010 0.75 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1479274
  • Manufacturer no.: ERJ-12SF10R0U
  • EAN: 2050004474831

WIDERSTAND SMD 10 OHM 1% 3/4W 2010

  • Item no.: 1479274
  • Manufacturer no.: ERJ-12SF10R0U
  • EAN: 2050004474831

WIDERSTAND SMD 10 OHM 1% 3/4W 2010

Type SMD
Type 2010
Resistance 10 Ω
Power rating 0.75 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 5 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-12SF10R0U
Product type Cermet resistor

Technical data

Type SMD
Type 2010
Resistance 10 Ω
Power rating 0.75 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 5 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-12SF10R0U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors