Panasonic ERJ-12ZYJ6R2U Cermet resistor 6.2 Ω SMD 2010 0.75 W 5 % 600 ppm/°C 1 pc(s)

  • Item no.: 1476858
  • Manufacturer no.: ERJ-12ZYJ6R2U
  • EAN: 2050004529838

WIDERSTAND SMD 6.2 OHM 5% 3/4W 2010

  • Item no.: 1476858
  • Manufacturer no.: ERJ-12ZYJ6R2U
  • EAN: 2050004529838

WIDERSTAND SMD 6.2 OHM 5% 3/4W 2010

Type SMD
Type 2010
Resistance 6.2 Ω
Power rating 0.75 W
Tolerance ± 5 %
Temperature coefficient 600 ppm/°C
Length 5 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-12ZYJ6R2U
Product type Cermet resistor

Technical data

Type SMD
Type 2010
Resistance 6.2 Ω
Power rating 0.75 W
Tolerance ± 5 %
Temperature coefficient 600 ppm/°C
Length 5 mm
Width 2.5 mm
Content 1 pc(s)
Type ERJ-12ZYJ6R2U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors