Panasonic ERJ-14NF2491U Cermet resistor 2.49 kΩ SMD 1210 0.1 W 0.1 % 25 ppm/°C 1 pc(s)

  • Item no.: 1469737
  • Manufacturer no.: ERJ-14NF2491U
  • EAN: 2050004544121

WIDERSTAND SMD 2.49KOHM 0.1% 1/10W 0603

  • Item no.: 1469737
  • Manufacturer no.: ERJ-14NF2491U
  • EAN: 2050004544121

WIDERSTAND SMD 2.49KOHM 0.1% 1/10W 0603

Type SMD
Type 1210
Resistance 2.49 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.85 mm
Content 1 pc(s)
Type ERJ-14NF2491U
Product type Cermet resistor

Technical data

Type SMD
Type 1210
Resistance 2.49 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 ppm/°C
Length 1.6 mm
Width 0.85 mm
Content 1 pc(s)
Type ERJ-14NF2491U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors