Panasonic ERJ-1TNF3900U Cermet resistor 390 Ω SMD 2512 1 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1470882
  • Manufacturer no.: ERJ-1TNF3900U
  • EAN: 2050004393156

WIDERSTAND SMD 390 OHM 1% 1W 2512

  • Item no.: 1470882
  • Manufacturer no.: ERJ-1TNF3900U
  • EAN: 2050004393156

WIDERSTAND SMD 390 OHM 1% 1W 2512

Type SMD
Type 2512
Resistance 390 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-1TNF3900U
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 390 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-1TNF3900U

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors