Panasonic ERJ-1TYJ821U Cermet resistor 820 Ω SMD 2512 1 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1467323
  • Manufacturer no.: ERJ-1TYJ821U
  • EAN: 2050004352948

WIDERSTAND SMD 820 OHM 5% 1W 2512

  • Item no.: 1467323
  • Manufacturer no.: ERJ-1TYJ821U
  • EAN: 2050004352948

WIDERSTAND SMD 820 OHM 5% 1W 2512

Type SMD
Type 2512
Resistance 820 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-1TYJ821U
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 820 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 6.4 mm
Width 3.2 mm
Content 1 pc(s)
Type ERJ-1TYJ821U

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors