Panasonic ERJ-2RKF4021X Cermet resistor 4.02 kΩ SMD 0402 0.1 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1469486
  • Manufacturer no.: ERJ-2RKF4021X
  • EAN: 2050004537208

WIDERSTAND SMD 4.02K OHM 1% 1/10W 0402

  • Item no.: 1469486
  • Manufacturer no.: ERJ-2RKF4021X
  • EAN: 2050004537208

WIDERSTAND SMD 4.02K OHM 1% 1/10W 0402

Type SMD
Type 0402
Resistance 4.02 kΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERJ-2RKF4021X
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0402
Resistance 4.02 kΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Content 1 pc(s)
Type ERJ-2RKF4021X

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors