Panasonic ERJ-3EKF2740V Cermet resistor 274 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1469764
  • Manufacturer no.: ERJ-3EKF2740V
  • EAN: 2050004544176

WIDERSTAND SMD 274 OHM 1% 1/10W 0603

  • Item no.: 1469764
  • Manufacturer no.: ERJ-3EKF2740V
  • EAN: 2050004544176

WIDERSTAND SMD 274 OHM 1% 1/10W 0603

Type SMD
Type 0603
Resistance 274 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERJ-3EKF2740V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0603
Resistance 274 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1.6 mm
Width 0.8 mm
Content 1 pc(s)
Type ERJ-3EKF2740V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors