Panasonic ERJ-6ENF2490V Cermet resistor 249 Ω SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1480392
  • Manufacturer no.: ERJ-6ENF2490V
  • EAN: 2050004497168

WIDERSTAND SMD 249 OHM 1% 1/8W 0805

  • Item no.: 1480392
  • Manufacturer no.: ERJ-6ENF2490V
  • EAN: 2050004497168

WIDERSTAND SMD 249 OHM 1% 1/8W 0805

Type SMD
Type 0805
Resistance 249 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6ENF2490V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 249 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6ENF2490V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors