Panasonic ERJ-6ENF4022V Cermet resistor 40.2 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1480312
  • Manufacturer no.: ERJ-6ENF4022V
  • EAN: 2050004488098

WIDERSTAND SMD 40.2K OHM 1% 1/8W 0805

  • Item no.: 1480312
  • Manufacturer no.: ERJ-6ENF4022V
  • EAN: 2050004488098

WIDERSTAND SMD 40.2K OHM 1% 1/8W 0805

Type SMD
Type 0805
Resistance 40.2 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6ENF4022V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 40.2 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6ENF4022V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors