Panasonic ERJ-6ENF5113V Cermet resistor 511 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1478598
  • Manufacturer no.: ERJ-6ENF5113V
  • EAN: 2050004471731

WIDERSTAND SMD 511K OHM 1% 1/8W 0805

  • Item no.: 1478598
  • Manufacturer no.: ERJ-6ENF5113V
  • EAN: 2050004471731

WIDERSTAND SMD 511K OHM 1% 1/8W 0805

Type SMD
Type 0805
Resistance 511 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6ENF5113V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 511 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6ENF5113V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors