Panasonic ERJ-6GEY0R00V Cermet resistor 0.0 Ω SMD 0805 0.125 W 0 % 1 pc(s) Tape cut

  • Item no.: 1475590
  • Manufacturer no.: ERJ-6GEY0R00V
  • EAN: 2050004439915

WIDERSTAND SMD 0.0 OHM JUMPER 1/8W 0805

  • Item no.: 1475590
  • Manufacturer no.: ERJ-6GEY0R00V
  • EAN: 2050004439915

WIDERSTAND SMD 0.0 OHM JUMPER 1/8W 0805

Packaging type Tape cut
Type SMD
Type 0805
Resistance 0.0 Ω
Power rating 0.125 W
Tolerance ± 0 %
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6GEY0R00V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 0.0 Ω
Power rating 0.125 W
Tolerance ± 0 %
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Type ERJ-6GEY0R00V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors