Panasonic ERJ-6GEYJ103V Cermet resistor 10 kΩ SMD 0805 0.125 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1465820
  • Manufacturer no.: ERJ-6GEYJ103V
  • EAN: 2050004340990

WIDERSTAND SMD 10K OHM 5% 1/8W 0805

  • Item no.: 1465820
  • Manufacturer no.: ERJ-6GEYJ103V
  • EAN: 2050004340990

WIDERSTAND SMD 10K OHM 5% 1/8W 0805

Type SMD
Type 0805
Resistance 10 kΩ
Power rating 0.125 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Dim (L x W) 2 mm x 1.25 mm
Type ERJ-6GEYJ103V
AEC-Compliance AEC-Q200
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 10 kΩ
Power rating 0.125 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Content 1 pc(s)
Dim (L x W) 2 mm x 1.25 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors