Panasonic ERJ-8BQF1R2V Cermet resistor 1.2 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1473253
  • Manufacturer no.: ERJ-8BQF1R2V
  • EAN: 2050004412192

WIDERSTAND SMD 1.2 OHM 1% 1/2W 1206

  • Item no.: 1473253
  • Manufacturer no.: ERJ-8BQF1R2V
  • EAN: 2050004412192

WIDERSTAND SMD 1.2 OHM 1% 1/2W 1206

Type SMD
Type 1206
Resistance 1.2 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BQF1R2V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 1.2 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BQF1R2V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors