Panasonic ERJ-8BQJR27V Cermet resistor 0.27 Ω SMD 1206 0.5 W 5 % 250 ppm/°C 1 pc(s)

  • Item no.: 1473270
  • Manufacturer no.: ERJ-8BQJR27V
  • EAN: 2050004420203

WIDERSTAND SMD 0.27 OHM 5% 1/2W 1206

  • Item no.: 1473270
  • Manufacturer no.: ERJ-8BQJR27V
  • EAN: 2050004420203

WIDERSTAND SMD 0.27 OHM 5% 1/2W 1206

Type SMD
Type 1206
Resistance 0.27 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 250 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BQJR27V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 0.27 Ω
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 250 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BQJR27V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors