Panasonic ERJ-8BWFR018V Cermet resistor 0.018 Ω SMD 1206 1 W 1 % 200 ppm/°C 1 pc(s)

  • Item no.: 1466097
  • Manufacturer no.: ERJ-8BWFR018V
  • EAN: 2050004340716

WIDERSTAND SMD 0.018 OHM 1% 1W 1206

  • Item no.: 1466097
  • Manufacturer no.: ERJ-8BWFR018V
  • EAN: 2050004340716

WIDERSTAND SMD 0.018 OHM 1% 1W 1206

Type SMD
Type 1206
Resistance 0.018 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BWFR018V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 0.018 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8BWFR018V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors