Panasonic ERJ-8ENF4530V Cermet resistor 453 Ω SMD 1206 0.25 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1472624
  • Manufacturer no.: ERJ-8ENF4530V
  • EAN: 2050004408959

WIDERSTAND SMD 453 OHM 1% 1/4W 1206

  • Item no.: 1472624
  • Manufacturer no.: ERJ-8ENF4530V
  • EAN: 2050004408959

WIDERSTAND SMD 453 OHM 1% 1/4W 1206

Type SMD
Type 1206
Resistance 453 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8ENF4530V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 453 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-8ENF4530V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors